
MAX4063EVKIT | |
|---|---|
DigiKey Part Number | 505-MAX4063EVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MAX4063EVKIT |
Description | EVAL BOARD FOR MAX4063 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX4063 - 1-Channel (Mono) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Utilized IC / Part | MAX4063 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,878.41000 | $1,878.41 |

