
MAX3942ETG+T | |
---|---|
DigiKey Part Number | MAX3942ETG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3942ETG+T |
Description | IC TELECOM INTERFACE 24TQFN |
Customer Reference | |
Detailed Description | Telecom IC Driver 24-TQFN (4x4) |
EDA/CAD Models | MAX3942ETG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | Driver | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | -5.5V ~ -4.9V | |
Current - Supply | 140mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |