
MAX4038EBL+T | |
---|---|
DigiKey Part Number | MAX4038EBL+TTR-ND - Tape & Reel (TR) MAX4038EBL+TCT-ND - Cut Tape (CT) MAX4038EBL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4038EBL+T |
Description | IC OPAMP GP 2 CIRCUIT 9WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 9-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4038EBL+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.004V/µs | |
Gain Bandwidth Product | 4 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.9µA | |
Current - Output / Channel | 13 mA | |
Voltage - Supply Span (Min) | 1.4 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, WLBGA | |
Supplier Device Package | 9-WLP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.60000 | $32.60 |
10 | $24.64700 | $246.47 |
25 | $22.65760 | $566.44 |
100 | $20.46720 | $2,046.72 |
250 | $19.42292 | $4,855.73 |
500 | $18.79350 | $9,396.75 |
1,000 | $18.27553 | $18,275.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $16.25820 | $40,645.50 |