
MAX4008EUT+T | |
|---|---|
DigiKey Part Number  | MAX4008EUT+TTR-ND - Tape & Reel (TR) MAX4008EUT+TCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | MAX4008EUT+T  | 
Description  | IC CURRENT MONITOR 1% SOT6  | 
Customer Reference  | |
Detailed Description  | Current Monitor Regulator High-Side SOT-23-6  | 
EDA/CAD Models  | MAX4008EUT+T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
Function  | Current Monitor  | |
Sensing Method  | High-Side  | |
Accuracy  | ±1%  | |
Voltage - Input  | 2.7V ~ 76V  | |
Current - Output  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOT-23-6  | |
Supplier Device Package  | SOT-23-6  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $32.88000 | $32.88 | 
| 10 | $24.85900 | $248.59 | 
| 25 | $22.85680 | $571.42 | 
| 100 | $20.65240 | $2,065.24 | 

