
MAX40025AAWT+T | |
|---|---|
DigiKey Part Number | 175-MAX40025AAWT+TTR-ND - Tape & Reel (TR) 175-MAX40025AAWT+TCT-ND - Cut Tape (CT) 175-MAX40025AAWT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40025AAWT+T |
Description | IC COMPARATOR 1 GEN PUR 6WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Differential, LVDS 6-WLP (1.22x0.82) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40025AAWT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Differential, LVDS | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 3.6V | |
Voltage - Input Offset (Max) | 5mV @ 3.3V | |
Current - Input Bias (Max) | 10µA @ 3.3V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 23mA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 0.28ns (Typ) | |
Hysteresis | 5mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 6-WFBGA, WLBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WLP (1.22x0.82) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.06000 | $44.06 |
| 10 | $33.65400 | $336.54 |
| 25 | $31.05440 | $776.36 |
| 100 | $28.19740 | $2,819.74 |
| 250 | $26.83460 | $6,708.65 |
| 500 | $26.01322 | $13,006.61 |
| 1,000 | $25.33728 | $25,337.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $22.74182 | $56,854.55 |




