
MAX40007AUT+T | |
---|---|
DigiKey Part Number | 175-MAX40007AUT+TTR-ND - Tape & Reel (TR) 175-MAX40007AUT+TCT-ND - Cut Tape (CT) 175-MAX40007AUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40007AUT+T |
Description | IC CMOS 1 CIRCUIT SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX40007AUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.012V/µs | |
Gain Bandwidth Product | 15 kHz | |
Current - Input Bias | 40 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 700nA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.74000 | $17.74 |
10 | $13.10500 | $131.05 |
25 | $11.94880 | $298.72 |
100 | $10.67840 | $1,067.84 |
250 | $10.07360 | $2,518.40 |
500 | $9.70902 | $4,854.51 |
1,000 | $9.40890 | $9,408.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.09207 | $22,730.17 |
5,000 | $8.90112 | $44,505.60 |
7,500 | $8.80548 | $66,041.10 |