24-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3946ETG+T

DigiKey Part Number
MAX3946ETG+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3946ETG+T
Description
IC LASER DRV 11.3GB 3.63V 24TQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Laser Driver IC 11.3Gbps 1 Channel 2.85V ~ 3.63V 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX3946ETG+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Laser Diode Driver
Data Rate
11.3Gbps
Number of Channels
1
Voltage - Supply
2.85V ~ 3.63V
Current - Supply
68 mA
Current - Modulation
80mA
Current - Bias
80 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$51.89089$129,727.22
Manufacturers Standard Package