DS1344D-3+T&R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX38886ATD+

DigiKey Part Number
505-MAX38886ATD+-ND
Manufacturer
Manufacturer Product Number
MAX38886ATD+
Description
IC BATT MFUNC SUPERCAP 1C 14TDFN
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Supercapacitor 14-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX38886ATD+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Function
Multi-Function Controller
Battery Chemistry
Supercapacitor
Number of Cells
1
Fault Protection
Short Circuit
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Factory Stock: 3,160
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$34.49000$34.49
10$26.09500$260.95
30$23.64767$709.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.