
MAX38886ATD+T | |
---|---|
DigiKey Part Number | 175-MAX38886ATD+TTR-ND - Tape & Reel (TR) 175-MAX38886ATD+TCT-ND - Cut Tape (CT) 175-MAX38886ATD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX38886ATD+T |
Description | IC REG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, Storage Capacitor Voltage Regulator IC 1 Output 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX38886ATD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Storage Capacitor | |
Voltage - Input | 2.5V ~ 5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 4.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.62000 | $44.62 |
10 | $34.09700 | $340.97 |
25 | $31.46600 | $786.65 |
100 | $28.57330 | $2,857.33 |
250 | $27.19360 | $6,798.40 |
500 | $26.36166 | $13,180.83 |
1,000 | $25.67725 | $25,677.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $24.95478 | $62,386.95 |