19-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX38801HCS+

DigiKey Part Number
MAX38801HCS+-ND
Manufacturer
Manufacturer Product Number
MAX38801HCS+
Description
IC REG BUCK ADJ 15A 19WLCSP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 19-VFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
MAX38801HCS+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
900kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
19-WLCSP (2.2x2.78)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,040
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types