
MAX3877EHJ | |
---|---|
DigiKey Part Number | MAX3877EHJ-ND |
Manufacturer | |
Manufacturer Product Number | MAX3877EHJ |
Description | IC CLOCK/DATA RETIMING TQFP |
Customer Reference | |
Detailed Description | SONET/SDH IC 2.488Gbps 1 Output 32-TQFP-EP (5x5) |
EDA/CAD Models | MAX3877EHJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | SONET/SDH | |
Input | TTL | |
Output | CML | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.488Gbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP Exposed Pad | |
Supplier Device Package | 32-TQFP-EP (5x5) | |
Base Product Number |