
MAX3873AETP+T | |
|---|---|
DigiKey Part Number | MAX3873AETP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3873AETP+T |
Description | IC RECOV/RETIME 2.5GBPS 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SONET/SDH Clock and Data Recovery (CDR) IC 2.67Gbps 1 Output 20-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3873AETP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | SONET/SDH | |
Input | CML | |
Output | CML | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.67Gbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $320.74630 | $801,865.75 |

