MAX38643AEVK#UDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX38643AEVK#UDFN

DigiKey Part Number
505-MAX38643AEVK#UDFN-ND
Manufacturer
Manufacturer Product Number
MAX38643AEVK#UDFN
Description
EVAL BOARD FOR MAX38643A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX38643A nanoPower 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.8V
Current - Output
700mA
Voltage - Input
1.8V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
MAX38643A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$643.22000$643.22
Manufacturers Standard Package