cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3785UTT+

DigiKey Part Number
505-MAX3785UTT+-ND
Manufacturer
Manufacturer Product Number
MAX3785UTT+
Description
RF FILTER 50KHZ 6WDFN
Customer Reference
Detailed Description
50kHz Frequency RF Filter (Radio Frequency) Bandwidth 6-WDFN Exposed Pad
EDA/CAD Models
MAX3785UTT+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Frequency
50kHz
Bandwidth
-
Filter Type
-
Ripple
-
Insertion Loss
-
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types