


MAX3783UCM+D | |
---|---|
DigiKey Part Number | 505-MAX3783UCM+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX3783UCM+D |
Description | IC MUX/BUFF DUAL 2.7GBPS 48TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mux/Buffer with Loopback Interface 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3783UCM+D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Mux/Buffer with Loopback | |
Interface | CML | |
Voltage - Supply | 3.3V | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | 48-TQFP-EP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $127.67952 | $31,919.88 |