
MAX3760ESA+ | |
---|---|
DigiKey Part Number | 2156-MAX3760ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3760ESA+ |
Description | PREAMPLIFIER FOR LAN |
Customer Reference | |
Detailed Description | Transimpedance Preamplifier IC Optical Receivers 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transimpedance Preamplifier | |
Applications | Optical Receivers | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
243 | $9.69679 | $2,356.32 |