
MAX3740AETG+T | |
---|---|
DigiKey Part Number | MAX3740AETG+TR-ND - Tape & Reel (TR) MAX3740AETG+CT-ND - Cut Tape (CT) MAX3740AETG+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3740AETG+T |
Description | IC LASER DRVR 3.2GB 3.63V 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 3.2Gbps 1 Channel 2.97V ~ 3.63V 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3740AETG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 3.2Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 55 mA | |
Current - Modulation | 15mA | |
Current - Bias | 15 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $151.58000 | $151.58 |
10 | $120.68500 | $1,206.85 |
25 | $112.96040 | $2,824.01 |
100 | $104.47100 | $10,447.10 |
250 | $100.42380 | $25,105.95 |
500 | $97.98416 | $48,992.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $93.85830 | $234,645.75 |