MAX3737ETJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $142.37867
Datasheet
32-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3737ETJ

DigiKey Part Number
MAX3737ETJ-ND
Manufacturer
Manufacturer Product Number
MAX3737ETJ
Description
IC LASER DRVR 2.7GB 3.63V 32TQFN
Customer Reference
Detailed Description
Laser Driver IC 2.7Gbps 1 Channel 2.97V ~ 3.63V 32-TQFN (5x5)
EDA/CAD Models
MAX3737ETJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Laser Diode Driver (Fiber Optic)
Data Rate
2.7Gbps
Number of Channels
1
Voltage - Supply
2.97V ~ 3.63V
Current - Supply
47 mA
Current - Modulation
85mA
Current - Bias
100 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9,944 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9,944In Stock
Ships from Rochester Electronics, LLC