
MAX3737ETJ+ | |
---|---|
DigiKey Part Number | MAX3737ETJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3737ETJ+ |
Description | IC LASER DRVR 2.7GB 3.63V 32TQFN |
Customer Reference | |
Detailed Description | Laser Driver IC 2.7Gbps 1 Channel 2.97V ~ 3.63V 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3737ETJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 2.7Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 47 mA | |
Current - Modulation | 85mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $142.37867 | $8,542.72 |