MAX365CPE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 103
Unit Price: $80.92000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 22
Unit Price: $116.48000
Datasheet

Similar


Analog Devices Inc.
In Stock: 670
Unit Price: $81.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 197
Unit Price: $78.86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 132
Unit Price: $83.39000
Datasheet
16 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX365CPE

DigiKey Part Number
MAX365CPE-ND
Manufacturer
Manufacturer Product Number
MAX365CPE
Description
IC SWITCH SPST-NOX4 85OHM 16DIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 85Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX365CPE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
85Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm (Max)
Voltage - Supply, Single (V+)
10V ~ 30V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
250ns, 120ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
4pF, 4pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-100dB @ 1MHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable