
ADG202AKNZ | |
|---|---|
DigiKey Part Number | 505-ADG202AKNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG202AKNZ |
Description | IC SWITCH SPST-NOX4 90OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 90Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG202AKNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 90Ohm | |
Channel-to-Channel Matching (ΔRon) | 4.5Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 15V | |
Voltage - Supply, Dual (V±) | ±10V ~ 15V | |
Switch Time (Ton, Toff) (Max) | 300ns, 250ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -80dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.52000 | $78.52 |
| 10 | $61.13500 | $611.35 |
| 25 | $56.79760 | $1,419.94 |
| 100 | $52.03140 | $5,203.14 |
| 250 | $49.75948 | $12,439.87 |
| 500 | $48.39026 | $24,195.13 |
| 1,000 | $47.26310 | $47,263.10 |


