
MAX3643ETG+ | |
---|---|
DigiKey Part Number | MAX3643ETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3643ETG+ |
Description | IC LASER DRVR 2.5GB 3.6V 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 2.5Gbps 1 Channel 3V ~ 3.6V 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3643ETG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 2.5Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 32 mA | |
Current - Modulation | 85mA | |
Current - Bias | 70 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.68000 | $49.68 |
10 | $38.09900 | $380.99 |
75 | $32.58667 | $2,444.00 |
150 | $31.30473 | $4,695.71 |
300 | $30.24933 | $9,074.80 |
525 | $29.53520 | $15,505.98 |
1,050 | $28.79292 | $30,232.57 |
2,550 | $28.03116 | $71,479.46 |