
MAX34565ETB+ | |
|---|---|
DigiKey Part Number | MAX34565ETB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX34565ETB+ |
Description | IC HOT SWAP CTRLR PCI EXP 10TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel PCI Express® 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX34565ETB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | PCI Express® | |
Features | Latched Fault, OVP, Thermal Limit, UVLO | |
Programmable Features | Current Limit, Slew Rate | |
Voltage - Supply | 9V ~ 13.2V | |
Current - Output (Max) | 3.6A | |
Operating Temperature | -40°C ~ 150°C | |
Current - Supply | 1.6 mA | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.17000 | $23.17 |
| 10 | $17.32000 | $173.20 |
| 25 | $15.85360 | $396.34 |
| 100 | $14.23820 | $1,423.82 |
| 300 | $13.33807 | $4,001.42 |
| 500 | $13.00498 | $6,502.49 |
| 1,000 | $12.62340 | $12,623.40 |
| 2,500 | $12.22036 | $30,550.90 |
| 5,000 | $11.97749 | $59,887.45 |

