
MAX34460EVKIT# | |
---|---|
DigiKey Part Number | MAX34460EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX34460EVKIT# |
Description | EVAL BOARD FOR MAX34460 |
Customer Reference | |
Detailed Description | MAX34460 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | MAX34460 | |
Primary Attributes | 12 Channel Sequencer and Monitor | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |