
MAX34460ETM+ | |
---|---|
DigiKey Part Number | MAX34460ETM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX34460ETM+ |
Description | IC 12CH PMBUS SYSTEM MGR 48TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor, Sequencer 48-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX34460ETM+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor, Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 18 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.59000 | $94.59 |
10 | $74.14600 | $741.46 |
50 | $65.94980 | $3,297.49 |
100 | $63.41360 | $6,341.36 |
250 | $60.73536 | $15,183.84 |
500 | $59.12156 | $29,560.78 |
1,000 | $57.79333 | $57,793.33 |