
SY898530UTZ | |
|---|---|
DigiKey Part Number | 576-3708-ND |
Manufacturer | |
Manufacturer Product Number | SY898530UTZ |
Description | IC CLK BUFFER 1:16 500MHZ 48TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:16 500 MHz 48-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | SY898530UTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:16 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, LVDS, LVHSTL, LVPECL, SSTL | |
Output | LVPECL | |
Frequency - Max | 500 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $65.87988 | $16,469.97 |

