
MAX3387EEUG+ | |
|---|---|
DigiKey Part Number | MAX3387EEUG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3387EEUG+ |
Description | IC TRANSCEIVER FULL 3/3 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3387EEUG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.11000 | $131.11 |
| 10 | $103.90700 | $1,039.07 |
| 62 | $91.89242 | $5,697.33 |
| 124 | $88.71645 | $11,000.84 |
| 310 | $85.36371 | $26,462.75 |
| 558 | $83.62507 | $46,662.79 |




