
MAX336EAI+T | |
|---|---|
DigiKey Part Number  | 175-MAX336EAI+TTR-ND - Tape & Reel (TR) 175-MAX336EAI+TCT-ND - Cut Tape (CT) 175-MAX336EAI+TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MAX336EAI+T  | 
Description  | IC MUX 16:1 400OHM 28SSOP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 Circuit IC Switch 16:1 400Ohm 28-SSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAX336EAI+T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Switch Circuit  | -  | |
Multiplexer/Demultiplexer Circuit  | 16:1  | |
Number of Circuits  | 1  | |
On-State Resistance (Max)  | 400Ohm  | |
Channel-to-Channel Matching (ΔRon)  | 5Ohm  | |
Voltage - Supply, Single (V+)  | 4.5V ~ 20V  | |
Voltage - Supply, Dual (V±)  | ±4.5V ~ 20V  | |
Switch Time (Ton, Toff) (Max)  | 500ns, 500ns  | |
-3db Bandwidth  | -  | |
Charge Injection  | 3.5pC  | |
Channel Capacitance (CS(off), CD(off))  | 2pF, 20pF  | |
Current - Leakage (IS(off)) (Max)  | 20pA  | |
Crosstalk  | -86dB @ 100kHz  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 28-SSOP (0.209", 5.30mm Width)  | |
Supplier Device Package  | 28-SSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $143.92000 | $143.92 | 
| 10 | $114.41500 | $1,144.15 | 
| 25 | $107.03960 | $2,675.99 | 
| 100 | $98.93240 | $9,893.24 | 
| 250 | $95.06840 | $23,767.10 | 
| 500 | $92.73930 | $46,369.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $89.24437 | $178,488.74 | 

