
MAX33011EASA+ | |
|---|---|
DigiKey Part Number | 505-MAX33011EASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX33011EASA+ |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX33011EASA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 100 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.15000 | $55.15 |
| 10 | $42.44100 | $424.41 |
| 25 | $39.27160 | $981.79 |
| 100 | $35.78640 | $3,578.64 |
| 300 | $33.84147 | $10,152.44 |
| 500 | $33.12236 | $16,561.18 |
| 1,000 | $32.29795 | $32,297.95 |
| 2,500 | $31.42765 | $78,569.12 |


