MAX3280EAUK-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 5,777
Unit Price: $18.77000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $20.91000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,815
Unit Price: $12.92000
Datasheet
MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3280EAUK-T

DigiKey Part Number
MAX3280EAUK-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3280EAUK-T
Description
IC TRANSCEIVER 0/1 SOT235
Customer Reference
Detailed Description
0/1 Receiver RS422, RS485 SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX3280EAUK-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/1
Duplex
-
Receiver Hysteresis
25 mV
Data Rate
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,439 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7,439In Stock
Ships from Rochester Electronics, LLC