
ISL3280EFHZ-T | |
|---|---|
DigiKey Part Number | 20-ISL3280EFHZ-TTR-ND - Tape & Reel (TR) 20-ISL3280EFHZ-TCT-ND - Cut Tape (CT) 20-ISL3280EFHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3280EFHZ-T |
Description | IC TRANSCEIVER 0/1 5SOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver RS422, RS485 5-SOT |
Datasheet | Datasheet |
Category | Data Rate 20Mbps |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case SC-74A, SOT-753 |
Protocol RS422, RS485 | Supplier Device Package 5-SOT |
Number of Drivers/Receivers 0/1 | Base Product Number |
Receiver Hysteresis 15 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL3280EFHZ-T7A | Renesas Electronics Corporation | 594 | ISL3280EFHZ-T7ACT-ND | $20.72000 | Parametric Equivalent |
| MAX3280EAUK+T | Analog Devices Inc./Maxim Integrated | 45,706 | MAX3280EAUK+TCT-ND | $24.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 10 | $10.53200 | $105.32 |
| 25 | $9.46120 | $236.53 |
| 100 | $8.31190 | $831.19 |
| 250 | $7.77360 | $1,943.40 |
| 500 | $7.45164 | $3,725.82 |
| 1,000 | $7.18814 | $7,188.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.86468 | $20,594.04 |
| 6,000 | $6.70717 | $40,243.02 |
| 9,000 | $6.62848 | $59,656.32 |



