
MAX32675ATK+ | |
---|---|
DigiKey Part Number | 505-MAX32675ATK+-ND |
Manufacturer | |
Manufacturer Product Number | MAX32675ATK+ |
Description | IC MCU 32BIT 384KB FLASH 68TQFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F - Microcontroller IC 32-Bit 100MHz 384KB (384K x 8) FLASH 68-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32675ATK+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | 4-Wire, I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.63V | |
Data Converters | A/D 24x16b, 24x24b Sigma-Delta; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-TQFN (8x8) | |
Package / Case | 68-WFQFN Exposed Pad | |
Base Product Number |