

MAX32666GWP+ | |
---|---|
DigiKey Part Number | MAX32666GWP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX32666GWP+ |
Description | IC MCU 32BIT 1MB FLASH 109WLP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4/M4F DARWIN Microcontroller IC 32-Bit Dual-Core 96MHz 1MB (1M x 8) FLASH 109-WLP (3.78x4.18) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32666GWP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4/M4F | |
Core Size | 32-Bit Dual-Core | |
Speed | 96MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | Bluetooth, Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 560K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 109-WLP (3.78x4.18) | |
Package / Case | 109-WFBGA, WLBGA | |
Base Product Number |