
MAX32666FTHR# | |
|---|---|
DigiKey Part Number | 505-MAX32666FTHR#-ND |
Manufacturer | |
Manufacturer Product Number | MAX32666FTHR# |
Description | FEATHER MAX32666 EVAL BRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX32666 Feather DARWIN ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | ||
Utilized IC / Part | MAX32666 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Feather | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $264.25000 | $264.25 |


