
MAX32664GWED+T | |
|---|---|
DigiKey Part Number | 175-MAX32664GWED+TTR-ND - Tape & Reel (TR) 175-MAX32664GWED+TCT-ND - Cut Tape (CT) 175-MAX32664GWED+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX32664GWED+T |
Description | SENSOR HUB W/ SPO2, HR & BP ALGO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Biometric Sensor Hub IC Digital Input I2C Output 16-WLP (1.55x1.57) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32664GWED+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Biometric Sensor Hub | |
Input Type | Digital | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, WLBGA | |
Supplier Device Package | 16-WLP (1.55x1.57) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.35000 | $65.35 |
| 10 | $50.57500 | $505.75 |
| 25 | $46.89160 | $1,172.29 |
| 100 | $42.84110 | $4,284.11 |
| 250 | $40.91032 | $10,227.58 |
| 500 | $39.74674 | $19,873.37 |
| 1,000 | $38.78885 | $38,788.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $35.18353 | $87,958.82 |

