
DS2781EVKIT+ | |
---|---|
DigiKey Part Number | 505-DS2781EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | DS2781EVKIT+ |
Description | EVAL BOARD FOR DS2781 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DS2781 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | - | |
Utilized IC / Part | DS2781 | |
Primary Attributes | - | |
Secondary Attributes | USB Interface(s) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $774.87000 | $774.87 |