MAX32651-EVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX32651-EVKIT#

DigiKey Part Number
505-MAX32651-EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX32651-EVKIT#
Description
EVAL MAX32650/MAX32651/MAX32652
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX32651 DARWIN ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4F
Platform
-
Utilized IC / Part
MAX32651
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,377.73000$1,377.73
Manufacturers Standard Package