3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3244EAI+

DigiKey Part Number
MAX3244EAI+-ND
Manufacturer
Manufacturer Product Number
MAX3244EAI+
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3244EAI+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
3/5
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3241EEAI+Analog Devices Inc./Maxim Integrated80MAX3241EEAI+-ND$182.44000Parametric Equivalent
MAX3243EEAI+Analog Devices Inc./Maxim Integrated21MAX3243EEAI+-ND$189.09000Parametric Equivalent
MAX3244EAI+Analog Devices Inc./Maxim Integrated8MAX3244EAI+-ND$69.06000Parametric Equivalent
MAX3244EEAI+Analog Devices Inc./Maxim Integrated116MAX3244EEAI+-ND$175.61000Parametric Equivalent
MAX3250EAI+Analog Devices Inc./Maxim Integrated1,976MAX3250EAI+-ND$141.57000Parametric Equivalent
In-Stock: 8
Factory Stock: 9,154
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$69.06000$69.06
10$53.48900$534.89
46$47.52022$2,185.93
138$44.55638$6,148.78
276$43.10627$11,897.33
506$42.04988$21,277.24
1,012$41.04340$41,535.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.