
MAX323CSA+T | |
|---|---|
DigiKey Part Number | MAX323CSA+TR-ND - Tape & Reel (TR) MAX323CSA+CT-ND - Cut Tape (CT) MAX323CSA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX323CSA+T |
Description | IC SWITCH SPST-NOX2 60OHM 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 60Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX323CSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 60Ohm | |
Channel-to-Channel Matching (ΔRon) | 800mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 16V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 150ns, 100ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.35000 | $57.35 |
| 10 | $44.24400 | $442.44 |
| 25 | $40.95560 | $1,023.89 |
| 100 | $37.34470 | $3,734.47 |
| 250 | $35.62228 | $8,905.57 |
| 500 | $34.58454 | $17,292.27 |
| 1,000 | $33.73018 | $33,730.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $32.82837 | $82,070.93 |

