
MAX3232ECUP+T | |
|---|---|
DigiKey Part Number | 175-MAX3232ECUP+TTR-ND - Tape & Reel (TR) 175-MAX3232ECUP+TCT-ND - Cut Tape (CT) 175-MAX3232ECUP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3232ECUP+T |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3232ECUP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.55000 | $75.55 |
| 10 | $58.76600 | $587.66 |
| 25 | $54.57720 | $1,364.43 |
| 100 | $49.97330 | $4,997.33 |
| 250 | $47.77944 | $11,944.86 |
| 500 | $46.45694 | $23,228.47 |
| 1,000 | $45.36852 | $45,368.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $44.21969 | $110,549.23 |


