
MAX3226ECAE+T | |
---|---|
DigiKey Part Number | MAX3226ECAE+TTR-ND - Tape & Reel (TR) MAX3226ECAE+TCT-ND - Cut Tape (CT) MAX3226ECAE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3226ECAE+T |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3226ECAE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.17000 | $50.17 |
10 | $38.51800 | $385.18 |
25 | $35.59960 | $889.99 |
100 | $32.38750 | $3,238.75 |
250 | $30.85660 | $7,714.15 |
500 | $29.93370 | $14,966.85 |
1,000 | $29.17409 | $29,174.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $28.54895 | $57,097.90 |