18 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3222EWN+T

DigiKey Part Number
MAX3222EWN+TTR-ND - Tape & Reel (TR)
MAX3222EWN+TCT-ND - Cut Tape (CT)
MAX3222EWN+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3222EWN+T
Description
IC TRANSCEIVER FULL 2/2 18SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3222EWN+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
120Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$69.59000$69.59
10$53.99300$539.93
25$50.09960$1,252.49
100$45.81730$4,581.73
250$43.77592$10,943.98
500$42.54544$21,272.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$41.53297$41,532.97
2,000$40.69950$81,399.00
Manufacturers Standard Package