
MAX31912EVKIT# | |
---|---|
DigiKey Part Number | MAX31912EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX31912EVKIT# |
Description | EVAL BOARD FOR MAX31912 |
Customer Reference | |
Detailed Description | MAX31912 - Sensor Signal Conditioner Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Sensor Signal Conditioner | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | MAX31912 | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $809.87000 | $809.87 |