
MAX3190EUT-T | |
---|---|
DigiKey Part Number | MAX3190EUT-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3190EUT-T |
Description | IC TRANSCEIVER FULL 1/0 SOT6 |
Customer Reference | |
Detailed Description | 1/0 Driver Full RS232 SOT-23-6 |
EDA/CAD Models | MAX3190EUT-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/0 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 4.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |