
MAX3190EEUT+T | |
|---|---|
DigiKey Part Number | 175-MAX3190EEUT+TTR-ND - Tape & Reel (TR) 175-MAX3190EEUT+TCT-ND - Cut Tape (CT) 175-MAX3190EEUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3190EEUT+T |
Description | IC TRANSCEIVER FULL 1/0 SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver Full RS232 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3190EEUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/0 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 4.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.12000 | $22.12 |
| 10 | $16.44300 | $164.43 |
| 25 | $15.03560 | $375.89 |
| 100 | $13.48570 | $1,348.57 |
| 250 | $12.74596 | $3,186.49 |
| 500 | $12.45310 | $6,226.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.54582 | $28,864.55 |
| 5,000 | $11.31239 | $56,561.95 |



