MAX3190EEUT-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 3,134
Unit Price: $22.12000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $11.20949
Datasheet
1/0 Driver Full RS232 SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3190EEUT-T

DigiKey Part Number
MAX3190EEUT-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3190EEUT-T
Description
IC TRANSCEIVER FULL 1/0 SOT6
Customer Reference
Detailed Description
1/0 Driver Full RS232 SOT-23-6
EDA/CAD Models
MAX3190EEUT-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
RS232
Number of Drivers/Receivers
1/0
Duplex
Full
Receiver Hysteresis
100 mV
Data Rate
460Kbps
Voltage - Supply
4.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable