
MAX31888ALT+ | |
---|---|
DigiKey Part Number | 505-MAX31888ALT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX31888ALT+ |
Description | IC .25C 1-WIRE TEMP SENSOR UDFN |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 6-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX31888ALT+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 1.7V ~ 3.6V | |
Resolution | 16 b | |
Features | Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.25°C (±0.65°C) | |
Test Condition | -20°C ~ 105°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN | |
Supplier Device Package | 6-µDFN (2x2) |