
MAX31875R2TZS+T | |
|---|---|
DigiKey Part Number | 175-MAX31875R2TZS+TTR-ND - Tape & Reel (TR) 175-MAX31875R2TZS+TCT-ND - Cut Tape (CT) 175-MAX31875R2TZS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31875R2TZS+T |
Description | TINY I2C TEMPERATURE SENSOR IN W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 4-WLP (0.84x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | MAX31875R2TZS+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.6V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±1.75°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 145°C) | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | 4-WLP (0.84x0.84) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.56000 | $12.56 |
| 5 | $11.11200 | $55.56 |
| 10 | $10.57300 | $105.73 |
| 25 | $9.93040 | $248.26 |
| 50 | $9.49480 | $474.74 |
| 100 | $9.09590 | $909.59 |
| 500 | $8.29360 | $4,146.80 |
| 1,000 | $7.99509 | $7,995.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.63844 | $19,096.10 |
| 5,000 | $7.39449 | $36,972.45 |
| 7,500 | $7.26129 | $54,459.67 |








