
MAX31785AETL+T | |
|---|---|
DigiKey Part Number | 175-MAX31785AETL+TTR-ND - Tape & Reel (TR) 175-MAX31785AETL+TCT-ND - Cut Tape (CT) 175-MAX31785AETL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31785AETL+T |
Description | 6-CH INTELLIGENT FAN CONTROLLER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Motor Driver I2C 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX31785AETL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver | |
Interface | I2C | |
Technology | - | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.79000 | $106.79 |
| 10 | $84.04100 | $840.41 |
| 25 | $78.36400 | $1,959.10 |
| 100 | $72.12360 | $7,212.36 |
| 250 | $69.14852 | $17,287.13 |
| 500 | $67.35544 | $33,677.72 |
| 1,000 | $65.87940 | $65,879.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $64.32204 | $160,805.10 |


