
MAX3094ECSE+T | |
|---|---|
DigiKey Part Number | 175-MAX3094ECSE+TTR-ND - Tape & Reel (TR) 175-MAX3094ECSE+TCT-ND - Cut Tape (CT) 175-MAX3094ECSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3094ECSE+T |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3094ECSE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 45 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.06000 | $44.06 |
| 10 | $33.65400 | $336.54 |
| 25 | $31.05440 | $776.36 |
| 100 | $28.19740 | $2,819.74 |
| 250 | $26.83460 | $6,708.65 |
| 500 | $26.01322 | $13,006.61 |
| 1,000 | $25.33728 | $25,337.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $24.62376 | $61,559.40 |


